| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-84533-7 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 60 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 37 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Tail Length: | .126 in, 3.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .189 in, 4.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.969 in, 50 mm |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .346 in, 8.8 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 3-84533-7 |
| SKU: | AMP3-84533-7 |
3-84533-7
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance FPC connector. Designed for optimal signal transmission, it features a 1A amperage and a 50V AC voltage rating. The polybutylene terephthalate housing and phosphor bronze contacts ensure durability and reliability. With 37 positions and a pitch of 1.25mm, it offers secure and efficient board mount assembly. The right-angle mount orientation and through-hole termination method make it versatile for various applications. RoHS compliant and lead-free solder capable, this connector is not only technologically advanced but also environmentally friendly. Upgrade your circuitry with this essential component, perfect for FPC/FFC cable integration.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-84534-7 | ![]() |


