| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-84534-2 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 70 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 32 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Tail Length: | .126 in, 3.2 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .307 in, 7.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.722 in, 43.75 mm |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .189 in, 4.8 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 3-84534-2 |
| SKU: | AMP3-84534-2 |
3-84534-2
Specifications
Detailed Description
Introducing our FPC Connector Assembly, a crucial component for signal transmission in electronic devices. With a robust housing made of Polybutylene Terephthalate - GF and through-hole termination method, this connector ensures secure board mounting. Featuring a socket contact type and 32 positions, it's ideal for FPC/FFC cable connections. The phosphor bronze contact material with tin plating guarantees reliable conductivity, while the 1A amperage and 50V AC voltage rating meet industry standards. Designed for vertical mount orientation with kinked solder tails for PCB retention, this connector offers easy installation. Its compact size, at 7.8mm in height and 43.75mm in length, makes it suitable for various applications. With bright plating finishes and wave solder capabilities, it's efficient in lead-free solder processes. Whether in data or device connectivity, this FPC connector is a dependable solution.

