| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-968700-1 |
| Color: | Blue |
| Series: | MQS |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Package Quantity: | 5000 |
| Number of Positions: | 3 |
| Mount Orientation: | Vertical/180° |
| GPL: | N02 |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M133 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | .268 in, 6.8 mm |
| PCB Mount Alignment: | Without |
| Length: | 12.2 mm, .48 in |
| Locking Interface: | With |
| Mounting Holes: | Without |
| Tab Thickness: | .025 in, .63 mm |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Part Aliases: | 3-968700-1 |
| SKU: | AMP3-968700-1 |
3-968700-1
| Heilind Number: | AMP3-968700-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-968700-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our three-position automotive connector. Designed for optimal signal transmission, this connector features through-hole solder termination for secure attachment to your PCB. With a vertical mount orientation, it ensures efficient space utilization. Its blue housing is not only visually appealing but also durable, meeting automotive industry standards. Each package contains 5000 pieces, making it perfect for bulk applications. Rest assured, this connector is compliant with RoHS regulations, contributing to a sustainable future. Upgrade your automotive electronics with this high-quality, reliable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1718346-1 | ![]() | |
| TE Connectivity 9-1718346-1 | ![]() |


