300430

HYP8 SOLIS 4/0AWG NEST

Elevate your crimping capabilities with the HYP8 SOLIS 4/0AWG NEST Die Assembly. Designed for precise and efficient crimping, this tool is a must-have for any professional working with connectors. Its portable design allows for easy use on the go, while the option for battery, hydraulic, or manual power ensures versatility in any work environment. Equipped with removable/interchangeable die sets, it offers flexibility for various crimping tasks. Rest assured, this tool is not only high-performance but also environmentally friendly, with full RoHS compliance. Perfect for use in a range of industries, from construction to telecommunications, the HYP8 SOLIS Die Assembly is a reliable addition to your toolkit. Elevate your crimping capabilities with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 300430
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP300430
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling
Part Alias:F54072-000,AMPS-0-0300430-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: