Easily connect and secure wires with our DG R 22-16 COMM 22-18 MIL 5/16 Crimp Ring Terminals. Designed for efficient electrical installations, these insulated terminals feature a straight orientation and a closed barrel for reliable performance. With a stud size of M8 (5/16), they are suitable for a range of wire sizes from 22 AWG to 1.42 mm². Operating at temperatures up to 170°C (338°F), they are ideal for demanding industrial applications. Made with high-quality materials, these terminals are RoHS compliant, ensuring environmental responsibility. Perfect for use in various connectors and crimp terminals, they are a vital component for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31252
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31252
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:1.059 g
Number of Holes:1
Wire Insulation Diameter (Max):3.18 mm / .125 in
Wire Insulation Diameter:2.03 - 3.18 mm / .08 - .125 in
Overall Length:25.63 mm / 1.009 in
Stud Diameter:7.92 mm / .312 in
Tongue Thickness:.84 mm / .033 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-052
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: