794606-1
MICRO MNL RPT CNT STRIP 20-24
Part Aliases: TE Connectivity F30642-000,AMPS-0-0794606-1
Enhance connectivity with our MICRO MNL RPT CNT STRIP 20-24, part of the Micro MATE-N-LOK series. Designed for efficiency, this cable mount contact features a crimp termination method and phosphor bronze construction, ensuring reliable performance in power applications. With CSA, UL, and VDE standards met, as well as UL 94V-0 flammability rating, it guarantees safety and quality. Operating in a wide temperature range, from -40 to 105°C (-40 to 221°F), it's suitable for various environments. Each package includes 15,000 pieces, offering ample supply for your needs. Trust in its 5A contact amperage, tin plating, and compliance with RoHS regulations for a sustainable solution. Ideal for appliances and wire-to-wire connections, this contact strip is a crucial component in your connectivity setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 794606-1 |
Series: | Micro MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Wire Type: | Stranded |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
Termination Type: | Crimp |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.5 - 4 µm, 59.05 - 157.5 µin |
Contact Termination Plating Thickness: | 1.5 - 4 µm, 59 - 157.47 µin |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Contact Mating Area Plating Finish: | Bright |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .035 - .06 in, .89 - 1.52 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Tin |
Contact Retention Type in Housing: | Locking Lance |
Crimp Area Plating Finish: | Bright |
Crimp Area Plating Thickness: | 1.5 - 4 µm |
Contact Product Type: | Contact |
Standards Met: | CSA,UL,VDE UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | F30642-000,AMPS-0-0794606-1 794606-1 |
SKU: | AMP794606-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/13/2025 | PCN-25-232067 - Product Change. Palladium nickel with a gold flash option added for rex and pin terminals. | Download |
09/01/2022 | P-22-023216 - Dual Source Materials. Affects customers purchasing from TE North America only. Adding TE-Suzhou, China for alternate manufacturing source. PN is currently in series production at that location. Materials: PLG, 12P, GRY, N, A PLG, 4P, GRY, N PLG, 12P, GRY, N, SEAL RET, ENH KEY, A PLG, 4P, GRY, E PLG, 12P, GRY, E, A REC, 3P, BLK, E, XCAP REC, 4P, BLK, N UMNL SOK 20-14 .0126 PTPBR SOC, SF, SIZE 16, 14-18, NI/SN CLIP, SS, 11MM HOLE, ST CLIP, SS, 11MM HOLE, ST, DT8PIN CLIP, STEEL, ZINC, 8.2MM HOLE, ST,DT8PIN MICRO MNL RPT CNT STRIP 20-24 UMNL PIN 20-14 .0126 PTPBR Carrier, 26P GenerationY, Hand Mate Conn CLIP, STEEL, ZINC, 8.2MM HOLE, SIDE. | Download |
05/01/2021 | P-21-020788 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Lickdale to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download |
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |