31270

Heilind Number:AMP31270
Manufacturer:TE Connectivity
Manufacturer Number:31270
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

DG R 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31270
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31270

Detailed Description

Easily secure and terminate wires with this DG R 22-16 COMM 22-18 MIL 8 connector. Featuring a Ring Tongue design with a #8, M4 stud size, it offers a reliable connection for 22 AWG wires. With a straight orientation and closed barrel, it ensures efficient and durable performance in various applications. Operating temperature range of up to 170°C (338°F) makes it suitable for high-temperature environments. This connector is part of our Rings & Spades product line, designed for professional use with straight terminal angle and RoHS compliance. Perfect for crimping tasks, it guarantees a secure and lasting connection every time. Make your wiring projects simpler and more efficient with this quality connector.