31396

Heilind Number:AMP31396
Manufacturer:TE Connectivity
Manufacturer Number:31396
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG R 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31396
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31396

Detailed Description

Ensure secure electrical connections with our DG R 22-16 COMM 22-18 MIL 6 Ring Tongue Crimp Terminal. Designed for professional applications, this terminal features a #6 stud size and M3.5 compatibility for reliable performance. With a straight orientation and closed barrel design, it offers ease of installation and durability. Operating at temperatures up to 170°C (338°F), it's suitable for high-temperature environments. Accommodating 22 AWG wires, it provides a secure fit for .3 - 1.42 mm² (.509 - 3260 CMA) cables. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees quality and compliance. Ideal for various projects, it's a must-have for any electrical toolkit.