Enhance your electrical connections with our high-quality TERMINAL, featuring a BUDG SPD design ideal for 12-10 wire gauges. Part of the SOLISTRAND Budget series, this Spade Tongue connector ensures secure fastening with a #6 stud size. Its Straight orientation and closed barrel construction guarantee efficient performance in temperatures up to 170°C (338°F), making it a reliable choice for a wide range of applications. Suitable for 10-12 AWG wires, this terminal is a must-have for any professional installer or DIY enthusiast. Rest assured, our Rings & Spades supplier product complies with RoHS standards for environmentally conscious manufacturing. Upgrade your toolkit with this essential connector for seamless electrical work.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 31587
Series: SOLISTRAND Budget
Connector Type: Spade Tongue
Stud Size: #6, M3.5
Orientation: Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP31587
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: 1.5 g
Overall Length: 19.61 mm / .772 in
Stud Diameter: 3.68 mm / .145 in
Tongue Thickness: .9779 mm / .0385 in
Barrel Inside Diameter: 3.45 mm / .136 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-023
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: