58509-1

PRO-CRIMPER DIE BUDGET

Easily achieve professional-grade crimps without breaking the bank with our PRO-CRIMPER DIE BUDGET. Designed for efficiency and convenience, this Standard Die Envelope (SDE) Die Set is a perfect tool for any project. Whether you're working with connectors in the field or in a workshop, its versatile power options - including battery, electric, and manual - ensure you can get the job done. Featuring a removable/interchangeable die set, it offers flexibility for various crimping needs. Rest assured, this tool is also compliant with RoHS regulations, making it a safe and reliable choice. Discover the perfect balance of quality and affordability with our PRO-CRIMPER DIE BUDGET.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58509-1
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58509-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: