58508-1

PRO-CRIMPER HD TL W/DIE BUDGET

Easily achieve reliable crimps with the PRO-CRIMPER HD TL W/DIE BUDGET Hand Tool. This essential tool, designed for professional use, features a removable/interchangeable die set for versatility. With options for battery, electric, or manual power, it offers flexibility in various work environments. Ensuring compliance with RoHS standards, it is not only efficient but also environmentally friendly. Perfect for connectors and other applications, this tool is a must-have for any toolbox. Upgrade to the PRO-CRIMPER HD TL W/DIE BUDGET and experience seamless crimping performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58508-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58508-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: