Enhance your electrical connections with these budget-speed spade terminals, designed for efficient and reliable performance. Featuring a #10 stud size and a straight orientation, they are perfect for secure installations. With an operating temperature range of up to 170°C (338°F), they can withstand high heat environments. Suitable for 10-12 AWG wires, these terminals ensure a snug and durable fit. The closed barrel design adds extra protection, while the straight terminal angle facilitates easy installation. Crafted for quality and durability, these spade terminals are essential for various electrical applications. Please note that they are not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 31589
Series: SOLISTRAND Budget
Connector Type: Spade Tongue
Stud Size: #10
Orientation: Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP31589
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: 1.4 g
Overall Length: 19.61 mm / .772 in
Stud Diameter: 4.82 mm / .19 in
Tongue Thickness: .9906 mm / .039 in
Barrel Inside Diameter: 3.4 mm / .134 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-023
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: