| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316221-4 |
| Series: | AMP Signal Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 900 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Profile: | High |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Copper |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3933 |
| Contact Layout: | Staggered |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | 17.1 mm, .673 in |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 316221-4 |
| Replacement Part: | 316221-1 |
| SKU: | AMP316221-4 |
316221-4
Specifications
Detailed Description
Enhance your signal connections with the AMP Signal Double Lock housing, a reliable component designed for optimal performance. Constructed with durable Nylon 6/6 - GF material in a vibrant yellow hue, this connector features a single row layout with two positions for seamless board mount installation. Its solder and through-hole termination methods ensure secure connectivity, while the copper alloy contacts with pre-tin plating guarantee efficient signal transmission. With a pitch of 2.5mm, it meets industry standards for voltage ratings up to 250V AC/DC and a contact amperage of 3A. Ideal for appliances and various circuit applications, this high-profile connector operates flawlessly within a wide temperature range. Made with UL 94V-0 compliant materials, it offers peace of mind in terms of safety and reliability. Whether for a new project or as a replacement part, the AMP Signal housing is a must-have for any wire-to-board assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917686-1 | ![]() | |
| TE Connectivity 917686-6 | ![]() | |
| TE Connectivity 917686-2 | ![]() | |
| TE Connectivity 917686-4 | ![]() | |
| TE Connectivity 917686-9 | ![]() |


