Enhance your electrical connections with our SOLISTRAND Budget Spade Tongue Terminals. Featuring a durable construction, these connectors are designed for professional-grade performance. With a #10 stud size and straight orientation, they offer a secure fit for various applications. Operating smoothly in temperatures up to 170°C (338°F), they are ideal for demanding environments. The closed barrel design ensures optimal wire retention, while the straight terminal angle simplifies installation. RoHS compliant and suitable for use with 22-16 AWG wires, these terminals are a reliable choice for your connectivity needs. Upgrade your setup with these high-quality components from our Rings & Spades collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 31636
Series: SOLISTRAND Budget
Connector Type: Spade Tongue
Stud Size: #10
Orientation: Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP31636
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: .636 g
Overall Length: 17.4 mm / .685 in
Stud Diameter: 4.82 mm / .19 in
Tongue Thickness: .7874 mm / .031 in
Barrel Inside Diameter: 1.65 mm / .065 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-023
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: