316769-1
POWER D/LOCK CAP HSG 1P NATURA
Enhance your power connectivity with our Power Double Lock series, featuring a 1P Natural Lock Cap Housing. Designed for seamless integration, this connector meets CSA standards and ensures reliable performance. The Nylon 6/6 housing material offers durability, while the Cable Mount (Free-Hanging) design allows for easy installation. With a termination method of Crimp and a pitch of 3.96mm, it's perfect for power and signal applications. Operating in a wide temperature range from -30 to 105°C, it's suitable for various environments. Certified for UL 94V-0 flammability standard and RoHS compliant, this connector guarantees safety and environmental responsibility. With 500 pieces in a package, it's ideal for professional use in appliances and other applications. Upgrade your connectivity solutions with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 316769-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .155 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 26.1 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector Length: | 26.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 5.98 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 316769-1 |
SKU: | AMP316769-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |