316769-2
POWER D/LOCK CAP HSG 1P RED
Enhance your power and signal connectivity with our Power Double Lock series housing. Crafted from durable Nylon 6/6 material in a striking red hue, this Cable Mount (Free-Hanging) cap features a single row for streamlined assembly. CSA certified and UL 94V-0 compliant, it guarantees safety and reliability in any application. With a 3.96mm pitch and 300V AC voltage rating, it's perfect for power and signal transmission. Each package includes 500 units, making it ideal for bulk projects. Suitable for wire termination via crimping, it accommodates stranded wire types with ease. Operating efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F), it's a versatile solution for various environments. Trust in its VDE-tested quality and RoHS compliance for peace of mind. Whether for appliances or industrial equipment, this connector housing is a must-have component for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 316769-2 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .155 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 1 |
Housing Color: | Red |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 26.1 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector Length: | 26.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 5.98 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 316769-2 |
SKU: | AMP316769-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |