316769-9
POWER D/LOCK CAP HSG 1P BLACK
Easily secure your power connections with this Power Double Lock Housing. Designed for efficient cable mounting, this housing features a single row with a 3.96mm pitch and accommodates one power position. Crafted from durable black Nylon 6/6, it meets UL 94V-0 flammability standards for safety. With a voltage rating of 300V AC, it is suitable for various appliances. Each package contains 500 units, making it ideal for bulk applications. Its crimp termination method ensures reliable connectivity, while the operating temperature range allows for versatile use. Upgrade your power connector system with this high-quality housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 316769-9 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .155 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 500 |
Number of Positions: | 1 |
Housing Color: | Black |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 1 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 316769-9 |
SKU: | AMP316769-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |