Enhance your electrical connections with our SOLISTRAND Budget Spade Flange Tongue Terminals. Designed for 16-14 AWG wires, these #10 stud size terminals offer secure and reliable performance. With a straight, flanged orientation and a closed barrel design, they are perfect for various applications. Operating at temperatures up to 170 °C (338 °F), they ensure durability in demanding environments. RoHS compliant and featuring a straight terminal angle, these terminals are both environmentally friendly and easy to install. Upgrade your connectors with Rings & Spades' high-quality terminal solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 320854
Series: SOLISTRAND Budget
Connector Type: Spade Flange Tongue
Stud Size: #10
Orientation: Flanged, Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP320854
Plating Material: Copper / Tin
Weight per Piece: .591 g
Number of Holes: 1
Overall Length: 13.06 mm / .514 in
Stud Diameter: 4.82 mm / .19 in
Tongue Thickness: .7874 mm / .031 in
Barrel Inside Diameter: 2.261 mm / .089 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-027
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: