Enhance your wire connections with our PIDG Ring Terminal, designed for secure and efficient crimping onto 22-26 AWG wires. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, this closed-barrel insulated terminal ensures reliable performance in various applications. Its #8 stud size (M4) and straight orientation offer easy installation, while RoHS compliance guarantees environmental responsibility. Trust in the quality of our Rings & Spades series for all your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321021
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321021
Plating Material:Copper / Tin
Weight per Piece:.309 g
Number of Holes:1
Wire Insulation Diameter (Max):2.032 mm / .08 in
Wire Insulation Diameter:1.27 - 2.032 mm / .05 - .08 in
Overall Length:18.8 mm / .74 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: