Efficiently connect wires with this Solis Butt Splice, designed for 26-22 AWG wire sizes. Featuring a closed barrel for secure crimping, it ensures reliable contact plating with a tin finish. With a temperature range of 202 - 810 CMA, this splice accommodates various wire thicknesses (.1 - .41 mm²), making it versatile for different applications. Its non-insulated design enables easy installation, perfect for streamlined connectivity projects. This RoHS-compliant splice guarantees high performance while meeting environmental standards. Ideal for professionals in the field, it's a must-have in any toolkit for seamless wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321198
Contact Plating:Tin
Wire Size:.1 - .41 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP321198
Plating Material:Tin
Weight per Piece:.144 g
Splice Features:Sight Hole
Splice Material:Copper
Number of Serrations:5
Contact Plating Thickness:100 µin
Terminal and Splice Type:Splice
Material Thickness:.46 mm / .018 in
Overall Length:9.78 mm / .385 in
Outside Diameter:2.08 mm / .082 in
Barrel Inside Diameter:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Military Category:No
Splice Type:Butt Splice
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:Yes
Support Style:Non - Insulation Support
Operating Temperature Range:170 °C / 338 °F
Part Alias:EJ0641-000,AMPS-0-321198-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: