321286
PG BUTT 12-10
Easily secure and insulate wires with our PLASTI-GRIP PG BUTT 12-10 splice in vibrant yellow. Designed for 10-12 AWG wire sizes, this tin-plated terminal ensures reliable conductivity. Its closed barrel construction provides a sturdy connection, while RoHS compliance guarantees environmental responsibility. Perfect for various applications, from automotive to industrial, this splice offers efficient wire termination with added insulation for enhanced safety. Upgrade your electrical connections with this high-quality product, a must-have in any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 321286 |
Color: | Yellow |
Series: | PLASTI-GRIP |
Contact Plating: | Tin |
Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP321286 |
Insulation Sleeve Material: | Vinyl |
Plating Material: | Tin |
Weight per Piece: | .586 g |
Splice Features: | Standard |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 6.35 mm / .25 in |
Overall Length: | 29.46 mm / 1.16 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Butt Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | 105 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |