321501

Heilind Number:AMP321501
Manufacturer:TE Connectivity
Manufacturer Number:321501
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

TERMINAL,DG R 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321501
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321501

Detailed Description

Enhance your electrical connections with our versatile TERMINAL, designed for R 12-10 gauge wire. Featuring a #6 stud size for secure attachment, this straight-orientation connector is perfect for a wide range of applications. With an operating temperature of up to 170°C, it ensures reliable performance even in high-heat environments. Suitable for 10-12 AWG wire, it offers a snug fit for optimal conductivity. The closed barrel design and straight terminal angle provide added convenience during installation. RoHS compliant and crafted with quality in mind, this terminal guarantees both efficiency and peace of mind in your electrical projects.