321582

Heilind Number:AMP321582
Manufacturer:TE Connectivity
Manufacturer Number:321582
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS FLAG R 2/0 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321582
Connector Type:Flag Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 119500 - 150500 CMA, 60.6 - 76.3 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321582

Detailed Description

Enhance your electrical connections with our Solis Flag Terminal, designed for efficient and secure installations. This high-quality connector features a Flag Tongue design with an Offset orientation, perfect for accommodating 2/0 gauge wires. The M8 stud size (5/16 inch) ensures a reliable connection, while the closed barrel offers added protection. With an operating temperature range of up to 170°C (338°F), it's ideal for various applications. RoHS compliant and available in a straight terminal angle, this terminal guarantees both performance and environmental responsibility. Upgrade your projects with ease, thanks to this essential component from our Rings & Spades collection.