322253
TERM,SOLIS R 250-300MCM 7/16
Upgrade your electrical connections with the TERM Solis R 250-300MCM 7/16 Ring Tongue Connector. Designed for heavy-duty applications, this connector features a straight orientation and a 7/16 stud size for secure attachment. With an operating temperature range of 170°C (338°F), it ensures reliable performance even in high-heat environments. Suitable for wire sizes ranging from 127 to 152mm² (4.7/0 - 5.5/0 AWG), it accommodates a wide range of cables. The closed barrel design provides added protection, while the straight terminal angle allows for easy installation. RoHS compliant and insulation-free, this connector is a durable and environmentally friendly choice for your connectivity needs. Upgrade your electrical connections with the TERM Solis R 250-300MCM 7/16 Ring Tongue Connector. Designed for heavy-duty applications, this connector features a straight orientation and a 7/16 stud size for secure attachment. With an operating temperature range of 170°C (338°F), it ensures reliable performance even in high-heat environments. Suitable for wire sizes ranging from 127 to 152mm² (4.7/0 - 5.5/0 AWG), it accommodates a wide range of cables. The closed barrel design provides added protection, while the straight terminal angle allows for easy installation. RoHS compliant and insulation-free, this connector is a durable and environmentally friendly choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 322253 |
Connector Type: | Ring Tongue |
Stud Size: | 7/16 |
Orientation: | Straight |
Operating Temperature Range: | 170 °C, 338 °F |
Wire Size: | 127 - 152 mm², 231000 - 300000 CMA, 4.7/0 - 5.5/0 AWG |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP322253 |
Plating Material: | Copper / Tin |
Weight per Piece: | 86.271 g |
Number of Holes: | 1 |
Overall Length: | 66.09 mm / 2.602 in |
Stud Diameter: | 11.1 mm / .437 in |
Tongue Thickness: | .79 mm / .031 in |
Barrel Inside Diameter: | 19.13 mm / .753 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-051 |
Support Style: | Non - Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/27/2022 | P-22-022354 - Obsolescence of select large gauge SOLISTRAND parts affected by raw material force majeure. Some parts have multiple choices for replacements depending on wire range so please reference 2nd attachment on PDF. | Download |