Efficiently terminate wires with this high-performance Solis R HT 16-14 6 terminal, designed for 14-16 AWG wire sizes. Featuring a ring tongue connector type with a #6 stud size, it ensures secure connections in various applications. The offset orientation and straight terminal angle offer flexibility in installation, while the closed barrel design enhances durability. Operating at temperatures up to 1200°F (649°C), this terminal is ideal for high-temperature environments. With RoHS compliance and no insulation, it meets industry standards for safety and performance. Perfect for use with Rings & Spades products, this terminal guarantees reliable connectivity for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322329
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:1200 °F, 649 °C
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322329
Plating Material:Nickel / Unplated
Weight per Piece:.561 g
Number of Holes:2
Overall Length:12.19 mm / .48 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:2.16 mm / .085 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-054
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: