66740-9
TYPE XII FEMALE CONT (STRIP)
Enhance your power connector setups with the Type XII Female Contact (Strip). This essential accessory, featuring a crimp mount type and copper contact material, ensures reliable connectivity for discrete wire applications. With a contact amperage of 35A and operating temperature range of -55 to 125°C (-67 to 257°F), it's ideal for demanding environments. The silver plating on the contact mating area guarantees efficient power transmission while the right-angle orientation offers flexibility in installation. Compliant with RoHS standards, this contact is a dependable choice for aerospace, defense, and marine applications. Whether you're working with 16 AWG or 2-3mm² wires, its versatile design accommodates various wire sizes. Each package contains 1500 contacts, conveniently dispensed on a reel for easy access. Elevate your connector systems with this high-quality Type XII contact, designed for optimal performance and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66740-9 |
Accessory Type: | Contact |
Mount Type: | Crimp |
Termination Method: | Crimp |
Contact Material: | Copper |
Contact Type: | Socket |
Package Quantity: | 1500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 35 A |
Termination Type: | Crimp |
GPL: | 088 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Copper |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5016 |
Wire Size: | 12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .135 - .16 in, 3.43 - 4.06 mm |
Test Current: | 35 A |
For Multiple Crimp: | No |
Contact Orientation: | Right Angle |
Wire Contact Termination Area Plating Material: | Silver |
Crimp Area Plating Finish: | Silver |
Special Features: | Loose Piece |
Contact Product Type: | Contact |
Part Aliases: | 66740-9 |
SKU: | AMP66740-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2014 | E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact. | Download |