Enhance your electrical connections with our PIDG Spade Flange Tongue, designed for optimal performance in a variety of applications. With a voltage rating of 300V and a stud size of #6 or M3.5, this connector ensures reliable conductivity. Its closed barrel and insulated design offer added safety, while its straight orientation and flanged tongue make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it accommodates wire sizes from 22 to 16 AWG (.3 to 1.42 mm²) with ease. RoHS compliant and suitable for Rings & Spades applications, this connector is a must-have for any professional setup. Elevate your connectivity game with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322426
Series:PIDG
Connector Type:Spade Flange Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Flanged, Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322426
Plating Material:Copper / Tin
Weight per Piece:.713 g
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:18.72 mm / .737 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-024
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: