Enhance your electrical connections with our PIDG series terminal, designed for optimal performance in various applications. This spade flange tongue connector, featuring a #6 stud size, ensures secure and efficient connectivity. With a wire size compatibility of 14-16 AWG, 1.25-2 mm², and insulated barrel construction, it guarantees reliable operation even in demanding environments. Operating at temperatures ranging from 105°C to 221°F and RoHS compliant, this terminal meets high industry standards for safety and performance. Whether for professional installations or DIY projects, trust in the quality and durability of our Rings & Spades supplier product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-320861-1
Series:PIDG
Connector Type:Spade Flange Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Flanged, Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-320861-1
Plating Material:Copper / Tin
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:18.7 mm / .737 in
Stud Diameter:3.51 mm / .138 in
Tongue Thickness:.84 mm / .033 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-024
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: