Enhance your electrical connections with our high-performing TERMINAL, designed for optimal functionality in extreme environments. With a connector type of Ring Tongue and a stud size of #6, M3.5, it ensures secure attachment for 10-12 AWG wires, meeting the demands of heavy-duty applications. Operating effortlessly at temperatures up to 1200°F, 649°C, this straight-angled terminal guarantees reliable performance under intense heat. Its closed barrel design offers added protection, while its non-insulated feature allows for seamless integration. Compliant with RoHS standards, this terminal from our Rings & Spades collection is a must-have for efficient and durable crimp connections. Elevate your connectivity solutions with this top-of-the-line component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323059
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323059
Plating Material:Nickel / Unplated
Inspection Slot:No
Weight per Piece:1.927 g
Number of Holes:1
Overall Length:18.77 mm / .739 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:3.277 mm / .129 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-054
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: