Easily connect and insulate wires with our PIDG R 22-16 COMM 22-18 MIL 2 ring tongue terminals. Designed for secure and efficient crimping, these terminals accommodate wire sizes ranging from 22 to 16 AWG. With a closed barrel and straight orientation, they provide a reliable connection for various applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they meet industry standards for performance and safety. RoHS compliant, these terminals are an environmentally friendly choice. Trust in the quality of our Rings & Spades supplier products for all your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 324158
Series: PIDG
Connector Type: Ring Tongue
Voltage: 300 V
Stud Size: #2, M2
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP324158
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: .581 g
Number of Holes: 1
Wire Insulation Diameter (Max): 2.794 mm / .11 in
Wire Insulation Diameter: 1.422 - 2.794 mm / .056 - .11 in
Overall Length: 16.99 mm / .669 in
Stud Diameter: 2.36 mm / .093 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-041
Support Style: Insulation Support
Part Alias: F77176-000,AMPS-0-0324158-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: