324484
SPARE WIRE CAP,NAT .048-.075 INS.
Ensure proper insulation for your wire connections with this spare wire cap. Designed for wires with insulation ranging from .048 to .075 inches, this cap guarantees a secure and protected splice. Its closed barrel type offers additional safety, while its RoHS compliance ensures environmental responsibility. Perfect for various applications, this cap is a must-have in your toolkit for reliable and durable connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 324484 |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Cap |
SKU: | AMP324484 |
Insulation Material: | Nylon |
Plating Material: | Tin |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 13.08 mm / .515 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Military Category: | No |
Accessory Type: | Wire Cap |
Wire/Cable Type: | Unstripped Wire |
Sealable: | No |
Serrated: | No |
Support Style: | Non - Insulation Support |
Operating Temperature Range: | 105 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2017 | P-17-014459 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download |