206358-5
CABLE CLAMP ASY, SIZE 11
Secure your cables with ease using this Cable Clamp Assembly in Size 11. Designed for efficient organization and management, this straight body orientation clamp is an essential accessory for maintaining a tidy workspace. Constructed from durable thermoplastic material, it offers reliable performance and complies with UL 94V-0 standards for safety. With a maximum bundle diameter of 11.51mm, it accommodates various cable sizes, ensuring versatile use. The black color adds a sleek touch, while its industrial-grade packaging guarantees quality. Perfect for use in circular connector setups, this clamp is a must-have for professionals in need of efficient wire and cable management solutions. Rest assured, it is RoHS compliant, meeting environmental standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206358-5 |
Color: | Black |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Straight |
Shell Size: | 11 |
Material: | Thermoplastic |
Maximum Bundle Diameter: | 11.51 mm[.453 in] |
GPL: | 232 |
Packaging: | Individual |
GPL Description: | Industrial |
Product Code: | 4948 |
Screw Hole Thread Size: | 5/8-24 UNEF-2B |
ECCN: | EAR99 |
Accepts Cable Diameter: | 11.51 mm, .453 in |
Cover: | Without |
Standards Met: | UL 94V-0 |
Part Aliases: | 206358-5 |
SKU: | AMP206358-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |