| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324487 |
| Color: | Yellow |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Cap |
| SKU: | AMP324487 |
324487
| Heilind Number: | AMP324487 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 324487 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Easily replace worn or damaged wire caps with our Spare Wire Cap in vibrant yellow. Designed for quick and secure insulation, this cap accommodates wires ranging from .150 to .210 inches in diameter. Featuring a closed barrel design, it ensures reliable connectivity while meeting RoHS compliance standards. Perfect for use with crimp splices, pigtails, and terminals, this cap is an essential component for any electrical project. Stay organized and prepared with this high-quality spare part.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58573-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2017 | P-17-014459 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download | |||


