Upgrade your electrical connections with our BUDG SPDFLG 22-16COM 22-18MIL8 connectors from the SOLISTRAND Budget series. These spade tongue terminals, featuring a #8 stud size (M4), are designed for straight, flanged installations. With an operating temperature range of up to 170°C (338°F), they ensure reliable performance in various environments. Suitable for wire sizes 22 AWG (.3 - 1.42 mm²), 509 - 3260 CMA, these closed-barrel connectors offer secure and efficient crimping. Ideal for use in a range of applications, these terminals are RoHS compliant, meeting environmental standards. Trust in our Rings & Spades products for high-quality, durable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 32494
Series: SOLISTRAND Budget
Connector Type: Spade Tongue
Stud Size: #8, M4
Orientation: Flanged, Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP32494
Plating Material: Copper / Tin
Inspection Slot: No
Overall Length: 15.42 mm / .607 in
Stud Diameter: 4.17 mm / .164 in
Tongue Thickness: .84 mm / .033 in
Barrel Inside Diameter: 1.65 mm / .065 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-027
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: