| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325303 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 0 AWG, 50 - 60 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325303 |
325303
Specifications
Detailed Description
Enhance your power connections with this high-performance TERMINAL from the AMPOWER series. Designed for 1/0 AWG wires and featuring a 3/8 stud size, it ensures secure and efficient conductivity. With a straight orientation and closed barrel type, this terminal offers reliability in various applications. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it is a durable solution for your connectivity needs. RoHS compliant and supplied by Rings & Spades, this terminal guarantees both quality and environmental responsibility. Upgrade your connectors with this essential component, ideal for crimping ring, spade, fork, and hook terminals.

