Enhance your electrical connections with this high-performance AMPOWER 2/0 Terminal. Designed for optimal conductivity, it features a Rectangular Tongue connector type and a 3/8 stud size for secure attachment. With a straight orientation and a durable closed barrel, this terminal ensures reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). Suitable for 0 AWG wire, it accommodates 119500 to 150500 CMA or 67 to 70 mm² wire sizes. This RoHS-compliant terminal is perfect for various applications, from automotive to industrial, guaranteeing efficient and lasting connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325403
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 119500 - 150500 CMA, 67 - 70 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325403
Plating Material:Tin
Inspection Slot:Yes
Weight per Piece:25.053 g
Number of Holes:1
Military Part Class:Class II
Overall Length:53.59 mm / 2.101 in
Stud Diameter:9.91 mm / .39 in
Tongue Thickness:2.79 mm / .11 in
Barrel Inside Diameter:13.03 mm / .513 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: