Enhance your power connections with this robust TERMINAL from the AMPOWER series. Designed for 500MCM wires, it features a Rectangular Tongue connector with a 1/2 inch stud size, ideal for heavy-duty applications. With a straight orientation and a durable closed barrel design, this terminal ensures secure and reliable connectivity in temperatures ranging from -55 to 105°C (-67 to 221°F). Offering straight terminal angle and RoHS compliance, it meets high industry standards for performance and environmental responsibility. Perfect for use in Rings & Spades applications, this terminal is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 326105
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:375000 - 450000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP326105
Plating Material:Tin
Inspection Slot:Yes
Weight per Piece:146.377 g
Number of Holes:1
Military Part Class:Class II
Overall Length:83.57 mm / 3.2902 in
Stud Diameter:13.08 mm / .515 in
Tongue Thickness:5.08 mm / .2 in
Barrel Inside Diameter:24.92 mm / .981 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No
Part Alias:AMPS-0-0326105-0,864190-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2012E-12-001180 - Tongue Width Tolerance changed from block value of +/-.02 to +0.02 / -0.04
Download