325703
TERMINAL,AMPOWER 250MCM 3/8
Enhance your electrical connections with our AMPOWER 250MCM 3/8 Terminal. Designed for secure and efficient performance, this rectangular tongue connector is a reliable choice for various applications. With a straight orientation and a stud size of 3/8, it ensures a perfect fit in your setup. Operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it guarantees durability even in harsh environments. Its closed barrel design offers added protection, while its RoHS compliance reflects our commitment to environmental responsibility. Whether you're working on industrial machinery or automotive systems, this terminal, part of our Rings & Spades product line, delivers uncompromising quality. Invest in the best for your projects with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 325703 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 3/8 |
Orientation: | Straight |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 231000 - 275000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP325703 |
Plating Material: | Tin |
Inspection Slot: | Yes |
Weight per Piece: | 57.33 g |
Number of Holes: | 1 |
Military Part Class: | Class II |
Overall Length: | 65.53 mm / 2.58 in |
Stud Diameter: | 9.91 mm / .39 in |
Tongue Thickness: | 3.81 mm / .15 in |
Barrel Inside Diameter: | 17.53 mm / .69 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |