325802

Heilind Number:AMP325802
Manufacturer:TE Connectivity
Manufacturer Number:325802
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 300MCM 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325802
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:275000 - 325000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325802

Detailed Description

Easily connect and secure your power cables with our high-performance TERMINAL from the AMPOWER series. Designed for 300MCM wires, this rectangular tongue connector features a straight orientation and a durable closed barrel construction. With a stud size of M8 (5/16"), it offers reliable connectivity for heavy-duty applications. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), this terminal is a dependable choice for various industrial settings. RoHS compliant and non-insulated, it meets stringent quality standards while providing efficient power transmission. Perfect for rings and spades, this straight-angled terminal ensures easy and secure installations, making it an essential component for your electrical projects.