Enhance your electrical connections with this durable TERMINAL from our AMPOWER series. Designed for optimal performance, this 3/8 stud size connector features a Rectangular Tongue, ensuring a secure fit. With a straight orientation and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for various environments. Its 0 AWG wire size and closed barrel type guarantee efficient conductivity. Crafted for convenience, this terminal is RoHS compliant and perfect for a range of applications. Upgrade your setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 326801
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 119500 - 150500 CMA, 67 - 70 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP326801
Plating Material:Tin
Inspection Slot:Yes
Weight per Piece:36.287 g
Number of Holes:2
Military Part Class:Class II
Overall Length:79.25 mm / 3.1201 in
Stud Diameter:9.91 mm / .39 in
Tongue Thickness:2.79 mm / .11 in
Barrel Inside Diameter:13.03 mm / .513 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No
Part Alias:AMPS-0-0326801-0,140946-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: