Introducing our BUDG R 22-16 COMM 22-18 MIL 4 Ring Tongue Terminals, part of the SOLISTRAND Budget series. Designed for reliable electrical connections, these straight orientation terminals feature a stud size of M2.5 (#4) and are suitable for wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²). With an operating temperature range of 170°C (338°F), they are ideal for demanding industrial applications. The closed barrel design ensures secure crimping, while their straight terminal angle allows for easy installation. These terminals are RoHS compliant, offering peace of mind for environmentally conscious projects. Perfect for use in a variety of settings, from automotive to aerospace, our Rings & Spades terminals guarantee quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 326850
Series: SOLISTRAND Budget
Connector Type: Ring Tongue
Stud Size: #4, M2.5
Orientation: Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP326850
Plating Material: Copper / Tin
Inspection Slot: Yes
Weight per Piece: .329 g
Number of Holes: 1
Overall Length: 11.33 mm / .4461 in
Stud Diameter: 3.02 mm / .119 in
Tongue Thickness: .79 mm / .031 in
Barrel Inside Diameter: 1.65 mm / .065 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-048
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: