Enhance your electrical connections with our PIDG R 12-10 6 Ring Tongue Terminal. Designed for optimal performance, this insulated connector features a closed barrel for secure wire attachment. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), it's perfect for various applications. The #6 stud size accommodates a wire size of 10-12 AWG (2.62-6.64 mm²), ensuring a reliable and efficient connection. RoHS compliant and suitable for straight orientation, this terminal is a must-have for your project. Explore our Rings & Spades collection for more high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 326886-1
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP326886-1
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:2.321 g
Number of Holes:1
Wire Insulation Diameter (Max):5.84 mm / .23 in
Wire Insulation Diameter:3.81 - 5.842 mm / .15 - .23 in
Overall Length:26.72 mm / 1.052 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: