Enhance your power connections with this high-performance TERMINAL from our AMPOWER series. Crafted for durability and efficiency, this Rectangular Tongue connector features a 1/2 stud size, M12, and can accommodate wires of up to 304 mm², with a current rating of 550,000 - 650,000 CMA. Its offset orientation and closed barrel design ensure secure and stable connections even in demanding environments. Operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this terminal is perfect for a wide range of applications. With straight terminal angle and RoHS compliance, it guarantees both functionality and environmental responsibility. Whether for industrial or commercial use, trust in this terminal for reliable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 327290-1
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 1/2, M12
Orientation: Offset
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 304 mm², 550000 - 650000 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP327290-1
Plating Material: Tin
Inspection Slot: No
Weight per Piece: 260.851 g
Number of Holes: 2
Military Part Class: Class II
Overall Length: 126.24 mm / 4.9701 in
Stud Diameter: 14.27 mm / .562 in
Tongue Thickness: 5.59 mm / .22 in
Barrel Inside Diameter: 27.31 mm / 1.075 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: