327292

Heilind Number:AMP327292
Manufacturer:TE Connectivity
Manufacturer Number:327292
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 800MCM 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 327292
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:405 mm², 750000 - 850000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP327292

Detailed Description

Enhance your power connections with this high-performance TERMINAL from the AMPOWER series. Crafted for durability and efficiency, this 1/2 stud size connector features a Rectangular Tongue design and a closed barrel for secure wire termination. With a wire size of 405 mm² and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it's ideal for demanding applications. RoHS compliant and featuring a straight terminal angle, this terminal guarantees both compliance and easy installation. Perfect for Rings & Spades applications, it's a must-have for any electrical project. Elevate your connectivity with the AMPOWER TERMINAL.