Enhance your electrical connections with our TERMINAL, RING TONG SLOT 12-10 from the SOLISTRAND Budget series. This high-quality hook tongue connector, designed for #10 studs, offers reliable performance in straight orientation, even in operating temperatures up to 170°C (338°F). Accommodating wire sizes of 10-12 AWG, 2.62-6.64 mm², and 5180-13100 CMA, it ensures secure and efficient crimping. With a closed barrel design and straight terminal angle, it guarantees a snug fit for optimal conductivity. RoHS compliant and part of our Rings & Spades collection, this terminal is a must-have for various industrial applications. Upgrade your crimping setup with this durable and versatile connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 327902
Series: SOLISTRAND Budget
Connector Type: Hook Tongue
Stud Size: #10
Orientation: Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP327902
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: 1.832 g
Overall Length: 19.3 mm / .7598 in
Stud Diameter: 5 mm / .197 in
Tongue Thickness: .79 mm / .031 in
Barrel Inside Diameter: 3.4 mm / .134 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-050
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: