Enhance your electrical connections with our high-performance TERMINAL from the SOLISTRAND Budget series. Designed for efficiency, this RECT 16-14 5 connector features a Rectangular Tongue and a stud size of M3, #5, ensuring a secure fit. Its Straight orientation and Closed barrel type make it easy to install, while its operating temperature range of 170 °C (338 °F) guarantees reliable performance in various environments. With wire sizes ranging from 14 to 16 AWG, this terminal accommodates a wide range of applications. Crafted for durability and compliance with RoHS standards, it's a must-have for any project requiring a dependable connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 327951
Series: SOLISTRAND Budget
Connector Type: Rectangular Tongue
Stud Size: #5, M3
Orientation: Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP327951
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: .701 g
Number of Holes: 1
Overall Length: 16.05 mm / .6319 in
Stud Diameter: 3.35 mm / .132 in
Tongue Thickness: .79 mm / .031 in
Barrel Inside Diameter: 2.261 mm / .089 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-089
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: