Enhance your electrical connections with the AMPOWER 6 10 Terminal, designed for optimal performance in a variety of applications. This Rectangular Tongue connector features a #10 stud size for secure attachment and a straight orientation for easy installation. With an operating temperature range of -55 to 105 °C (-67 to 221 °F), it ensures reliability even in extreme conditions. Suitable for 6 AWG wire, it accommodates 13-15 mm² (20800-33100 CMA) for versatile use. The closed barrel design offers added protection, while its straight terminal angle allows for efficient connectivity. RoHS compliant and part of the Rings & Spades supplier product line, this terminal guarantees both quality and environmental responsibility. Perfect for professionals in need of dependable crimp ring terminals, it's a vital component for any electrical project. Elevate your connections with the AMPOWER 6 10 Terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 328141
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: #10
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP328141
Plating Material: Tin
Inspection Slot: Yes
Weight per Piece: 7.302 g
Number of Holes: 1
Military Part Class: Class II
Overall Length: 28.96 mm / 1.1402 in
Stud Diameter: 5 mm / .197 in
Tongue Thickness: 2.03 mm / .08 in
Barrel Inside Diameter: 5.56 mm / .219 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No
Part Alias: AMPS-0-0328141-0,905624-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: