69133-1
HYP8 AMPOWER 6AWG DIE SET
Enhance your crimping efficiency with the HYP8 AMPOWER 6AWG Die Set. This essential tool, part of our Portable Crimp Tools collection, is designed for precision performance in various applications. Whether you prefer battery-operated, hydraulic, or manual power, this versatile die assembly is compatible with all three options. Featuring a removable/interchangeable design, it offers flexibility and convenience in your workflow. Rest assured, this product is fully compliant with RoHS regulations, prioritizing environmental responsibility. Elevate your connector assembly process with the HYP8 Die Set, a must-have for professionals in the field.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 69133-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP69133-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |