Enhance your electrical connections with our AMPOWER 6 1/2 TERMINAL. Designed for durability and efficiency, this straight orientation connector boasts a 1/2 M12 stud size, making it ideal for a variety of applications. With a wide operating temperature range of -55 to 105 °C (-67 to 221 °F), it ensures reliable performance even in harsh environments. The 6 AWG wire size compatibility, along with its closed barrel design, guarantees secure and stable connections. Whether you're working on a professional installation or a DIY project, this terminal, compliant with RoHS regulations, is a must-have for any toolbox. Trust in its quality and convenience for all your crimping needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 328158
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 1/2, M12
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP328158
Plating Material: Tin
Inspection Slot: Yes
Weight per Piece: 6.392 g
Number of Holes: 1
Military Part Class: Class II
Overall Length: 37.34 mm / 1.4701 in
Stud Diameter: 13.08 mm / .515 in
Tongue Thickness: 2.03 mm / .08 in
Barrel Inside Diameter: 5.56 mm / .219 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/15/2017 E-17-004202 - Product Improvement. Removal of color coding on the barrel of the lug. Download