329657
SPLICE,TERMI-FOIL DBL FACE
Enhance your cable connections with our innovative double-faced Termination Foil Splice. Boasting a durable tin contact plating, this high-quality splice ensures reliable performance. Designed for seamless integration, it guarantees a secure and efficient connection every time. With RoHS compliance, you can trust in its environmental responsibility. Perfect for various applications, this splice is a must-have for any project requiring precise and durable connectivity. Upgrade your setup with this essential component today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 329657 |
Series: | TERMI-FOIL |
Contact Plating: | Tin |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP329657 |
Plating Material: | Tin |
Splice Material: | Copper |
Face: | Double |
Terminal and Splice Type: | Splice |
Overall Length: | 23.673 mm / .932 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Butt Splice |
Sealable: | No |
Serrated: | No |
Support Style: | Non-Insulation Support |
Foil Thickness (Max): | .76 mm / .03 in |
Operating Temperature Range: | 150 °C / 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |